Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39509040032

DigiKey Part Number
1195-7212-ND
Manufacturer
Manufacturer Product Number
39509040032
Description
DSUB GENDER CHANGER DB9M DB9M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
39509040032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 9 Pin Male
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Panel Mount
Features
Grounding Indents
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
3 pcs - 1 Connector, 2 Jack Screws
Housing Color
Yellow
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 097,15000 Kč1 097,15 Kč
10932,50000 Kč9 325,00 Kč
25874,13840 Kč21 853,46 Kč
50832,44900 Kč41 622,45 Kč
100792,76060 Kč79 276,06 Kč
250751,46636 Kč187 866,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 097,15000 Kč
Unit Price with VAT:1 327,55150 Kč