
39509030011 | |
|---|---|
DigiKey Part Number | 39509030011-ND |
Manufacturer | |
Manufacturer Product Number | 39509030011 |
Description | CABLE ASSY DB09 SHLD BEIGE 5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 16.40' (5.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | Patch | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 435,84000 Kč | 1 435,84 Kč |
| Unit Price without VAT: | 1 435,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,36640 Kč |











