
39500000200 | |
|---|---|
DigiKey Part Number | 39500000200-ND |
Manufacturer | |
Manufacturer Product Number | 39500000200 |
Description | DOUBLE FRAME, NI PLATED, PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame with Cover |
Datasheet | Datasheet |
EDA/CAD Models | 39500000200 Models |
Category | Accessory Type Panel Mount Frame with Cover |
Manufacturer HARTING | For Use With/Related Products Han-Port® Programming Ports |
Series | Specifications 2 Ports |
Packaging Bulk | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 060,74000 Kč | 2 060,74 Kč |
| 10 | 1 751,67400 Kč | 17 516,74 Kč |
| 25 | 1 642,08560 Kč | 41 052,14 Kč |
| 50 | 1 563,80080 Kč | 78 190,04 Kč |
| 100 | 1 489,27900 Kč | 148 927,90 Kč |
| Unit Price without VAT: | 2 060,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 493,49540 Kč |


