
33662121000195 | |
|---|---|
DigiKey Part Number | 1195-33662121000195-ND |
Manufacturer | |
Manufacturer Product Number | 33662121000195 |
Description | D-SUB PUSHPULL 9 POL, MA/FE, PUR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 32.81' (10.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer HARTING | Number of Positions 9 |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 837,82900 Kč | 18 378,29 Kč |
| Unit Price without VAT: | 1 837,82900 Kč |
|---|---|
| Unit Price with VAT: | 2 223,77309 Kč |

