New Product
D-Sub Cable Assembly DB9 Gray 32.81' (10.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33662121000194

DigiKey Part Number
1195-33662121000194-ND
Manufacturer
Manufacturer Product Number
33662121000194
Description
D-SUB PUSHPULL 9 POL, MA/FE, PVC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray 32.81' (10.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB9
Manufacturer
HARTING
Number of Positions
9
Packaging
Bulk
Length
32.81' (10.00m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray
2nd Connector
Plug, Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 792,76700 Kč17 927,67 Kč
Unit Price without VAT:1 792,76700 Kč
Unit Price with VAT:2 169,24807 Kč