
33662120750195 | |
|---|---|
DigiKey Part Number | 1195-33662120750195-ND |
Manufacturer | |
Manufacturer Product Number | 33662120750195 |
Description | D-SUB PUSHPULL 9 POL, MA/FE, PUR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 24.61' (7.50m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer HARTING | Number of Positions 9 |
Packaging Bulk | Length 24.61' (7.50m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 956,17000 Kč | 1 956,17 Kč |
| 10 | 1 662,81100 Kč | 16 628,11 Kč |
| 25 | 1 558,79080 Kč | 38 969,77 Kč |
| 50 | 1 484,47040 Kč | 74 223,52 Kč |
| 100 | 1 413,71760 Kč | 141 371,76 Kč |
| Unit Price without VAT: | 1 956,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 366,96570 Kč |

