
33662120750194 | |
|---|---|
DigiKey Part Number | 1195-33662120750194-ND |
Manufacturer | |
Manufacturer Product Number | 33662120750194 |
Description | D-SUB PUSHPULL 9 POL, MA/FE, PVC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 24.61' (7.50m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer HARTING | Number of Positions 9 |
Packaging Bulk | Length 24.61' (7.50m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 869,45000 Kč | 1 869,45 Kč |
| 10 | 1 589,15000 Kč | 15 891,50 Kč |
| 25 | 1 489,72400 Kč | 37 243,10 Kč |
| 50 | 1 418,70460 Kč | 70 935,23 Kč |
| 100 | 1 351,07640 Kč | 135 107,64 Kč |
| Unit Price without VAT: | 1 869,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 262,03450 Kč |

