New Product
D-Sub Cable Assembly DB9 Gray 16.40' (5.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33662120500195

DigiKey Part Number
1195-33662120500195-ND
Manufacturer
Manufacturer Product Number
33662120500195
Description
D-SUB PUSHPULL 9 POL, MA/FE, PUR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray 16.40' (5.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB9
Manufacturer
HARTING
Number of Positions
9
Packaging
Bulk
Length
16.40' (5.00m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray
2nd Connector
Plug, Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 752,07000 Kč1 752,07 Kč
101 489,24100 Kč14 892,41 Kč
251 396,08160 Kč34 902,04 Kč
501 329,51780 Kč66 475,89 Kč
1001 266,14160 Kč126 614,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 752,07000 Kč
Unit Price with VAT:2 120,00470 Kč