New Product
D-Sub Cable Assembly DB9 Gray 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33662120300195

DigiKey Part Number
1195-33662120300195-ND
Manufacturer
Manufacturer Product Number
33662120300195
Description
D-SUB PUSHPULL 9 POL, MA/FE, PUR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB9
Manufacturer
HARTING
Number of Positions
9
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray
2nd Connector
Plug, Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 583,25000 Kč1 583,25 Kč
101 345,86700 Kč13 458,67 Kč
251 261,65240 Kč31 541,31 Kč
501 201,49300 Kč60 074,65 Kč
1001 144,22300 Kč114 422,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 583,25000 Kč
Unit Price with VAT:1 915,73250 Kč