
33662120300194 | |
|---|---|
DigiKey Part Number | 1195-33662120300194-ND |
Manufacturer | |
Manufacturer Product Number | 33662120300194 |
Description | D-SUB PUSHPULL 9 POL, MA/FE, PVC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer HARTING | Number of Positions 9 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,81000 Kč | 1 548,81 Kč |
| 10 | 1 316,42800 Kč | 13 164,28 Kč |
| 25 | 1 234,06080 Kč | 30 851,52 Kč |
| 50 | 1 175,21180 Kč | 58 760,59 Kč |
| 100 | 1 119,19970 Kč | 111 919,97 Kč |
| Unit Price without VAT: | 1 548,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 874,06010 Kč |

