
33662120200195 | |
|---|---|
DigiKey Part Number | 1195-33662120200195-ND |
Manufacturer | |
Manufacturer Product Number | 33662120200195 |
Description | D-SUB PUSHPULL 9 POL, MA/FE, PUR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer HARTING | Number of Positions 9 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,52000 Kč | 1 500,52 Kč |
| 10 | 1 275,41900 Kč | 12 754,19 Kč |
| 25 | 1 195,60920 Kč | 29 890,23 Kč |
| 50 | 1 138,59560 Kč | 56 929,78 Kč |
| 100 | 1 084,32200 Kč | 108 432,20 Kč |
| Unit Price without VAT: | 1 500,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 815,62920 Kč |

