
33662120200194 | |
|---|---|
DigiKey Part Number | 1195-33662120200194-ND |
Manufacturer | |
Manufacturer Product Number | 33662120200194 |
Description | D-SUB PUSHPULL 9 POL, MA/FE, PVC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer HARTING | Number of Positions 9 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 477,21000 Kč | 1 477,21 Kč |
| 10 | 1 255,59600 Kč | 12 555,96 Kč |
| 25 | 1 177,03040 Kč | 29 425,76 Kč |
| 50 | 1 120,90680 Kč | 56 045,34 Kč |
| 100 | 1 067,46690 Kč | 106 746,69 Kč |
| Unit Price without VAT: | 1 477,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 787,42410 Kč |

