
33662120100194 | |
|---|---|
DigiKey Part Number | 1195-33662120100194-ND |
Manufacturer | |
Manufacturer Product Number | 33662120100194 |
Description | D-SUB PUSHPULL 9 POL, MA/FE, PVC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 3.28' (1.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer HARTING | Number of Positions 9 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 445,50000 Kč | 1 445,50 Kč |
| 10 | 1 228,63500 Kč | 12 286,35 Kč |
| 25 | 1 151,75720 Kč | 28 793,93 Kč |
| 50 | 1 096,83060 Kč | 54 841,53 Kč |
| 100 | 1 044,54970 Kč | 104 454,97 Kč |
| Unit Price without VAT: | 1 445,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 749,05500 Kč |

