Circular Cable Assembly Unshielded 24.6' (7.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 24.6' (7.50m)
Ensuring Food Safety with Han F+B Connectors

33503000140075

DigiKey Part Number
1195-33503000140075-ND
Manufacturer
Manufacturer Product Number
33503000140075
Description
CIR CBL 13POS PLUG TO WIRE 24.6'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 24.6' (7.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
24.6' (7.50m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Copolymer, Polyolefin (PO)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
13 (4 Data + 4 Power + 4 Signal + PE)
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
1st Connector Orientation
Keyed
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017 212,29200 Kč172 122,92 Kč
Unit Price without VAT:17 212,29200 Kč
Unit Price with VAT:20 826,87332 Kč