


Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Copolymer, Polyolefin (PO) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 13 (4 Data + 4 Power + 4 Signal + PE) | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13 836,96800 Kč | 138 369,68 Kč |
| Unit Price without VAT: | 13 836,96800 Kč |
|---|---|
| Unit Price with VAT: | 16 742,73128 Kč |

