
33483131412005 | |
|---|---|
DigiKey Part Number | 1195-33483131412005-ND |
Manufacturer | |
Manufacturer Product Number | 33483131412005 |
Description | ix Type A OM Profinet C PUR 0.5m |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 1.64' (500.00mm) Green Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer HARTING | Cable Type Round |
Series | Length 1.64' (500.00mm) |
Packaging Bulk | Color Green |
Part Status Active | Shielding Unshielded |
Cable Connectors Industrial Mini, Type IX | Wire Gauge 22 AWG |
Number of Positions 10 | Frequency - Max 100Mbps |
Connector Type Plug to Plug | Operating Temperature -40°C ~ 70°C |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,46000 Kč | 674,46 Kč |
| 10 | 573,18200 Kč | 5 731,82 Kč |
| 25 | 537,30520 Kč | 13 432,63 Kč |
| 50 | 511,66660 Kč | 25 583,33 Kč |
| 100 | 487,26490 Kč | 48 726,49 Kč |
| 250 | 456,79300 Kč | 114 198,25 Kč |
| Unit Price without VAT: | 674,46000 Kč |
|---|---|
| Unit Price with VAT: | 816,09660 Kč |

