10 Position Industrial Mini, Type IX Plug to Plug 3.28' (1.00m) Green Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33483131409010

DigiKey Part Number
1195-33483131409010-ND
Manufacturer
Manufacturer Product Number
33483131409010
Description
ix Type A OM Profinet B PVC 1.0m
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Industrial Mini, Type IX Plug to Plug 3.28' (1.00m) Green Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
HARTING
Cable Type
Round
Series
Length
3.28' (1.00m)
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Unshielded
Cable Connectors
Industrial Mini, Type IX
Wire Gauge
22 AWG
Number of Positions
10
Frequency - Max
100Mbps
Connector Type
Plug to Plug
Operating Temperature
-30°C ~ 70°C
Gender
Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1694,40000 Kč694,40 Kč
10590,25400 Kč5 902,54 Kč
25553,30560 Kč13 832,64 Kč
50526,90700 Kč26 345,35 Kč
100501,77870 Kč50 177,87 Kč
250470,40224 Kč117 600,56 Kč
Manufacturers Standard Package
Unit Price without VAT:694,40000 Kč
Unit Price with VAT:840,22400 Kč