10 Position Industrial Mini, Type IX Plug to Plug 0.984' (300.00mm, 11.811") Green Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33483131409003

DigiKey Part Number
1195-33483131409003-ND
Manufacturer
Manufacturer Product Number
33483131409003
Description
ix Type A OM Profinet B PVC 0.3m
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Industrial Mini, Type IX Plug to Plug 0.984' (300.00mm, 11.811") Green Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
HARTING
Cable Type
Round
Series
Length
0.984' (300.00mm, 11.811")
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Unshielded
Cable Connectors
Industrial Mini, Type IX
Wire Gauge
22 AWG
Number of Positions
10
Frequency - Max
100Mbps
Connector Type
Plug to Plug
Operating Temperature
-30°C ~ 70°C
Gender
Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1639,81000 Kč639,81 Kč
10543,84800 Kč5 438,48 Kč
25509,80640 Kč12 745,16 Kč
50485,48220 Kč24 274,11 Kč
100462,32770 Kč46 232,77 Kč
250433,41468 Kč108 353,67 Kč
500412,75684 Kč206 378,42 Kč
Manufacturers Standard Package
Unit Price without VAT:639,81000 Kč
Unit Price with VAT:774,17010 Kč