Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



33481616A21050 | |
|---|---|
DigiKey Part Number | 1195-33481616A21050-ND |
Manufacturer | |
Manufacturer Product Number | 33481616A21050 |
Description | HARTING IX TYPE B 10PIN INDUSTRI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33481616A21050 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p10c (RJ50) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33481111A20050 | HARTING | 4 | 1195-8309-ND | 236,17000 Kč | Parametric Equivalent |
| 33481111A21050 | HARTING | 0 | 1195-8315-ND | 271,59000 Kč | Parametric Equivalent |
| 33481616A20050 | HARTING | 0 | 1195-33481616A20050-ND | 182,03500 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 095,02500 Kč | 10 950,25 Kč |
| Unit Price without VAT: | 1 095,02500 Kč |
|---|---|
| Unit Price with VAT: | 1 324,98025 Kč |




