33481616A20003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 695,95800 Kč
Datasheet
Modular Cable Plug to Plug 10p10c (RJ50) 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 10p10c (RJ50) 0.98' (300.0mm) Shielded
ix Industrial® Data Transfer Miniaturization

33481616A20003

DigiKey Part Number
1195-33481616A20003-ND
Manufacturer
Manufacturer Product Number
33481616A20003
Description
HARTING IX TYPE B 10PIN INDUSTRI
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p10c (RJ50) 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33481616A20003 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
10p10c (RJ50)
Series
Length
0.98' (300.0mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
33481616A21003HARTING01195-33481616A21003-ND695,95800 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10683,10700 Kč6 831,07 Kč
Unit Price without VAT:683,10700 Kč
Unit Price with VAT:826,55947 Kč