Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33480653830030

DigiKey Part Number
1195-33480653830030-ND
Manufacturer
Manufacturer Product Number
33480653830030
Description
CABLE MOD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33480653830030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
10p8c, 8p8c (RJ45, Ethernet)
Manufacturer
HARTING
Length
9.84' (3.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a, Industrial Environments - IP20
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1754,04000 Kč754,04 Kč
10640,88000 Kč6 408,80 Kč
25600,76120 Kč15 019,03 Kč
50572,10320 Kč28 605,16 Kč
100544,81620 Kč54 481,62 Kč
250510,74948 Kč127 687,37 Kč
Manufacturers Standard Package
Unit Price without VAT:754,04000 Kč
Unit Price with VAT:912,38840 Kč