
33480653830003 | |
|---|---|
DigiKey Part Number | 1195-33480653830003-ND |
Manufacturer | |
Manufacturer Product Number | 33480653830003 |
Description | CABLE MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480653830003 Models |
Category | Number of Positions/Contacts 10p8c, 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 0.98' (300.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 436,12800 Kč | 4 361,28 Kč |
| Unit Price without VAT: | 436,12800 Kč |
|---|---|
| Unit Price with VAT: | 527,71488 Kč |

