
33480606830050 | |
|---|---|
DigiKey Part Number | 1195-33480606830050-ND |
Manufacturer | |
Manufacturer Product Number | 33480606830050 |
Description | CABLE MOD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480606830050 Models |
Category | Number of Positions/Contacts 10p8c |
Manufacturer HARTING | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,85000 Kč | 1 107,85 Kč |
| 10 | 941,71800 Kč | 9 417,18 Kč |
| 25 | 882,78960 Kč | 22 069,74 Kč |
| 50 | 840,68860 Kč | 42 034,43 Kč |
| 100 | 800,60750 Kč | 80 060,75 Kč |
| 250 | 750,55420 Kč | 187 638,55 Kč |
| Unit Price without VAT: | 1 107,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 340,49850 Kč |

