Modular Cable Plug to Plug 10p8c 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33480606830030

DigiKey Part Number
1195-33480606830030-ND
Manufacturer
Manufacturer Product Number
33480606830030
Description
CABLE MOD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p8c 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33480606830030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
10p8c
Manufacturer
HARTING
Length
9.84' (3.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a, Industrial Environments - IP20
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1944,07000 Kč944,07 Kč
10802,37600 Kč8 023,76 Kč
25752,15680 Kč18 803,92 Kč
50716,27960 Kč35 813,98 Kč
100682,12630 Kč68 212,63 Kč
250639,47560 Kč159 868,90 Kč
Manufacturers Standard Package
Unit Price without VAT:944,07000 Kč
Unit Price with VAT:1 142,32470 Kč