
33480606830005 | |
|---|---|
DigiKey Part Number | 1195-33480606830005-ND |
Manufacturer | |
Manufacturer Product Number | 33480606830005 |
Description | CABLE MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480606830005 Models |
Category | Number of Positions/Contacts 10p8c |
Manufacturer HARTING | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,77000 Kč | 735,77 Kč |
| 10 | 625,40400 Kč | 6 254,04 Kč |
| 25 | 586,26400 Kč | 14 656,60 Kč |
| 50 | 558,29480 Kč | 27 914,74 Kč |
| 100 | 531,67150 Kč | 53 167,15 Kč |
| 250 | 498,42364 Kč | 124 605,91 Kč |
| Unit Price without VAT: | 735,77000 Kč |
|---|---|
| Unit Price with VAT: | 890,28170 Kč |

