
33480171804009 | |
|---|---|
DigiKey Part Number | 1195-33480171804009-ND |
Manufacturer | |
Manufacturer Product Number | 33480171804009 |
Description | IX TYPE A - M12X PFT F CAT. 6A P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to Circular 08 pos Female 2.95' (900.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to Circular 08 pos Female | |
Length | 2.95' (900.0mm) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 270,62000 Kč | 12 706,20 Kč |
| Unit Price without VAT: | 1 270,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 537,45020 Kč |










