
33480147825005 | |
|---|---|
DigiKey Part Number | 1195-33480147825005-ND |
Manufacturer | |
Manufacturer Product Number | 33480147825005 |
Description | IX IND. - DB RJ45 CAT.6A FRNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c, 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,04000 Kč | 611,04 Kč |
| 10 | 519,32300 Kč | 5 193,23 Kč |
| 25 | 486,80920 Kč | 12 170,23 Kč |
| 50 | 463,58120 Kč | 23 179,06 Kč |
| 100 | 441,47040 Kč | 44 147,04 Kč |
| 250 | 413,86388 Kč | 103 465,97 Kč |
| 500 | 394,13876 Kč | 197 069,38 Kč |
| Unit Price without VAT: | 611,04000 Kč |
|---|---|
| Unit Price with VAT: | 739,35840 Kč |

