
33480101826010 | |
|---|---|
DigiKey Part Number | 1195-33480101826010-ND |
Manufacturer | |
Manufacturer Product Number | 33480101826010 |
Description | CABLE MOD 10P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,20000 Kč | 954,20 Kč |
| 10 | 811,01400 Kč | 8 110,14 Kč |
| 25 | 760,25040 Kč | 19 006,26 Kč |
| 50 | 723,98520 Kč | 36 199,26 Kč |
| 100 | 689,46540 Kč | 68 946,54 Kč |
| 250 | 646,35876 Kč | 161 589,69 Kč |
| Unit Price without VAT: | 954,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 154,58200 Kč |







