


33480101804005 | |
|---|---|
DigiKey Part Number | 1195-33480101804005-ND |
Manufacturer | |
Manufacturer Product Number | 33480101804005 |
Description | HARTING IX TYPE A CAT6A INDUSTRI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480101804005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p10c (RJ50) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 795,71900 Kč | 7 957,19 Kč |
| Unit Price without VAT: | 795,71900 Kč |
|---|---|
| Unit Price with VAT: | 962,81999 Kč |

