New Product
33281900225005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33281900225050

DigiKey Part Number
1195-33281900225050-ND
Manufacturer
Manufacturer Product Number
33281900225050
Description
M8 T1 HYBR. FE. STR. PUR BK 5.0M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 306,96000 Kč3 306,96 Kč
102 811,22800 Kč28 112,28 Kč
252 635,41800 Kč65 885,45 Kč
502 511,52600 Kč125 576,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3 306,96000 Kč
Unit Price with VAT:4 001,42160 Kč