
33281900225010 | |
|---|---|
DigiKey Part Number | 1195-33281900225010-ND |
Manufacturer | |
Manufacturer Product Number | 33281900225010 |
Description | M8 T1 HYBR. FE. STR. PUR BK 1.0M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 781,67000 Kč | 1 781,67 Kč |
| 10 | 1 514,54800 Kč | 15 145,48 Kč |
| 25 | 1 419,78880 Kč | 35 494,72 Kč |
| 50 | 1 352,09200 Kč | 67 604,60 Kč |
| 100 | 1 287,65170 Kč | 128 765,17 Kč |
| Unit Price without VAT: | 1 781,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 155,82070 Kč |

