
33281900225005 | |
|---|---|
DigiKey Part Number | 1195-33281900225005-ND |
Manufacturer | |
Manufacturer Product Number | 33281900225005 |
Description | M8 T1 HYBR. FE. STR. PUR BK 0.5M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 605,06000 Kč | 1 605,06 Kč |
| 10 | 1 364,29300 Kč | 13 642,93 Kč |
| 25 | 1 278,93920 Kč | 31 973,48 Kč |
| 50 | 1 217,95720 Kč | 60 897,86 Kč |
| 100 | 1 159,89920 Kč | 115 989,92 Kč |
| Unit Price without VAT: | 1 605,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 942,12260 Kč |

