
33281819225050 | |
|---|---|
DigiKey Part Number | 1195-33281819225050-ND |
Manufacturer | |
Manufacturer Product Number | 33281819225050 |
Description | M8 T1 HYBR. M/FE STR. PUR BK 5.0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 234,00000 Kč | 4 234,00 Kč |
| 10 | 3 599,36100 Kč | 35 993,61 Kč |
| 25 | 3 374,30640 Kč | 84 357,66 Kč |
| 50 | 3 290,90640 Kč | 164 545,32 Kč |
| Unit Price without VAT: | 4 234,00000 Kč |
|---|---|
| Unit Price with VAT: | 5 123,14000 Kč |

