
33281800225005 | |
|---|---|
DigiKey Part Number | 1195-33281800225005-ND |
Manufacturer | |
Manufacturer Product Number | 33281800225005 |
Description | M8 T1 HYBR. M. STR. PUR BK 0.5M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 1 288,68000 Kč | 1 288,68 Kč |
| 10 | 1 095,40000 Kč | 10 954,00 Kč |
| 25 | 1 026,84440 Kč | 25 671,11 Kč |
| 50 | 977,87780 Kč | 48 893,89 Kč |
| 100 | 931,25410 Kč | 93 125,41 Kč |
| Unit Price without VAT: | 1 288,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 559,30280 Kč |

