Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33281414002100

DigiKey Part Number
1195-33281414002100-ND
Manufacturer
Manufacturer Product Number
33281414002100
Description
M12 T1 SPE 1X2XAWG22/7 PUR 10M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Series
Length
32.81' (10.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
IEC 63171-6, Molded Plugs
Connector Type
Plug to Plug
Style
Industrial Environments - IP65/IP67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 459,08000 Kč2 459,08 Kč
102 090,37200 Kč20 903,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 459,08000 Kč
Unit Price with VAT:2 975,48680 Kč