Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33281414002020

DigiKey Part Number
1195-33281414002020-ND
Manufacturer
Manufacturer Product Number
33281414002020
Description
M12 T1 SPE 1X2XAWG22/7 PUR 2,0M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Series
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
IEC 63171-6, Molded Plugs
Connector Type
Plug to Plug
Style
Industrial Environments - IP65/IP67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 642,67000 Kč1 642,67 Kč
101 396,34600 Kč13 963,46 Kč
251 308,99000 Kč32 724,75 Kč
501 246,57560 Kč62 328,78 Kč
1001 187,15130 Kč118 715,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 642,67000 Kč
Unit Price with VAT:1 987,63070 Kč