
33280214002020 | |
|---|---|
DigiKey Part Number | 1195-33280214002020-ND |
Manufacturer | |
Manufacturer Product Number | 33280214002020 |
Description | T1 IP20 -M12 T1 SPE 1X2XAWG22/7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 02 pos Male to 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 02 pos Male to 2P2C Single Pair Ethernet (SPE) |
Manufacturer HARTING | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Yellow |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 208,64000 Kč | 1 208,64 Kč |
| 10 | 1 029,28000 Kč | 10 292,80 Kč |
| Unit Price without VAT: | 1 208,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 462,45440 Kč |

