
33280202002200 | |
|---|---|
DigiKey Part Number | 1195-33280202002200-ND |
Manufacturer | |
Manufacturer Product Number | 33280202002200 |
Description | T1 SPE IP20 1X2XAWG22/7 PUR 20M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202002200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 889,82000 Kč | 1 889,82 Kč |
| 10 | 1 606,45200 Kč | 16 064,52 Kč |
| 25 | 1 505,95960 Kč | 37 648,99 Kč |
| 50 | 1 434,15080 Kč | 71 707,54 Kč |
| 100 | 1 365,79810 Kč | 136 579,81 Kč |
| Unit Price without VAT: | 1 889,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 286,68220 Kč |

