33280202002100 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 4
Unit Price: 51,94000 Kč
Datasheet
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33280202002100

DigiKey Part Number
1195-33280202002100-ND
Manufacturer
Manufacturer Product Number
33280202002100
Description
T1 SPE IP20 1X2XAWG22/7 PUR 10M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33280202002100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 032,07300 Kč10 320,73 Kč
Unit Price without VAT:1 032,07300 Kč
Unit Price with VAT:1 248,80833 Kč