
33280202002050 | |
|---|---|
DigiKey Part Number | 1195-33280202002050-ND |
Manufacturer | |
Manufacturer Product Number | 33280202002050 |
Description | T1 SPE IP20 1X2XAWG22/7 PUR 5,0M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202002050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,65000 Kč | 863,65 Kč |
| 10 | 734,13200 Kč | 7 341,32 Kč |
| 25 | 688,18000 Kč | 17 204,50 Kč |
| 50 | 655,35180 Kč | 32 767,59 Kč |
| 100 | 624,09840 Kč | 62 409,84 Kč |
| 250 | 585,08072 Kč | 146 270,18 Kč |
| Unit Price without VAT: | 863,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,01650 Kč |

