Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33280202002005

DigiKey Part Number
1195-33280202002005-ND
Manufacturer
Manufacturer Product Number
33280202002005
Description
T1 SPE IP20 1X2XAWG22/7 PUR 0,5M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33280202002005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Length
1.64' (500.0mm)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1535,24000 Kč535,24 Kč
10454,96400 Kč4 549,64 Kč
25426,47760 Kč10 661,94 Kč
50406,13080 Kč20 306,54 Kč
100386,75800 Kč38 675,80 Kč
250362,56996 Kč90 642,49 Kč
500345,28776 Kč172 643,88 Kč
Manufacturers Standard Package
Unit Price without VAT:535,24000 Kč
Unit Price with VAT:647,64040 Kč