
33280202001400 | |
|---|---|
DigiKey Part Number | 1195-33280202001400-ND |
Manufacturer | |
Manufacturer Product Number | 33280202001400 |
Description | T1 SPE IP20 1X2XAWG26/7 PUR 40M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 131.23' (40.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202001400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 131.23' (40.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 027,91000 Kč | 3 027,91 Kč |
| 10 | 2 573,93500 Kč | 25 739,35 Kč |
| 25 | 2 412,96400 Kč | 60 324,10 Kč |
| 50 | 2 297,95820 Kč | 114 897,91 Kč |
| Unit Price without VAT: | 3 027,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 663,77110 Kč |

