
33280202001150 | |
|---|---|
DigiKey Part Number | 1195-33280202001150-ND |
Manufacturer | |
Manufacturer Product Number | 33280202001150 |
Description | T1 SPE IP20 1X2XAWG26/7 PUR 15M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202001150 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 488,55000 Kč | 1 488,55 Kč |
| 10 | 1 265,36000 Kč | 12 653,60 Kč |
| 25 | 1 186,18560 Kč | 29 654,64 Kč |
| 50 | 1 129,62100 Kč | 56 481,05 Kč |
| 100 | 1 075,77580 Kč | 107 577,58 Kč |
| Unit Price without VAT: | 1 488,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 801,14550 Kč |

