
33280202001100 | |
|---|---|
DigiKey Part Number | 1195-33280202001100-ND |
Manufacturer | |
Manufacturer Product Number | 33280202001100 |
Description | T1 SPE IP20 1X2XAWG26/7 PUR 10M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202001100 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 152,58000 Kč | 1 152,58 Kč |
| 10 | 979,66200 Kč | 9 796,62 Kč |
| 25 | 918,35160 Kč | 22 958,79 Kč |
| 50 | 874,55840 Kč | 43 727,92 Kč |
| 100 | 832,85840 Kč | 83 285,84 Kč |
| 250 | 780,79552 Kč | 195 198,88 Kč |
| Unit Price without VAT: | 1 152,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 394,62180 Kč |

