
33280202001010 | |
|---|---|
DigiKey Part Number | 1195-33280202001010-ND |
Manufacturer | |
Manufacturer Product Number | 33280202001010 |
Description | T1 SPE IP20 1X2XAWG26/7 PUR 1,0M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202001010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,41000 Kč | 509,41 Kč |
| 10 | 432,93700 Kč | 4 329,37 Kč |
| 25 | 405,83240 Kč | 10 145,81 Kč |
| 50 | 386,46400 Kč | 19 323,20 Kč |
| 100 | 368,02980 Kč | 36 802,98 Kč |
| 250 | 345,01140 Kč | 86 252,85 Kč |
| 500 | 328,56746 Kč | 164 283,73 Kč |
| Unit Price without VAT: | 509,41000 Kč |
|---|---|
| Unit Price with VAT: | 616,38610 Kč |

