
33280202001005 | |
|---|---|
DigiKey Part Number | 1195-33280202001005-ND |
Manufacturer | |
Manufacturer Product Number | 33280202001005 |
Description | T1 SPE IP20 1X2XAWG26/7 PUR 0,5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202001005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,08000 Kč | 473,08 Kč |
| 10 | 402,11200 Kč | 4 021,12 Kč |
| 25 | 376,93920 Kč | 9 423,48 Kč |
| 50 | 358,94820 Kč | 17 947,41 Kč |
| 100 | 341,82430 Kč | 34 182,43 Kč |
| 250 | 320,44544 Kč | 80 111,36 Kč |
| 500 | 305,16940 Kč | 152 584,70 Kč |
| Unit Price without VAT: | 473,08000 Kč |
|---|---|
| Unit Price with VAT: | 572,42680 Kč |

