
33280202001003 | |
|---|---|
DigiKey Part Number | 1195-33280202001003-ND |
Manufacturer | |
Manufacturer Product Number | 33280202001003 |
Description | T1 SPE IP20 1X2XAWG26/7 PUR 0,3M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202001003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,02000 Kč | 459,02 Kč |
| 10 | 390,18500 Kč | 3 901,85 Kč |
| 25 | 365,74320 Kč | 9 143,58 Kč |
| 50 | 348,28960 Kč | 17 414,48 Kč |
| 100 | 331,67390 Kč | 33 167,39 Kč |
| 250 | 310,92832 Kč | 77 732,08 Kč |
| 500 | 296,10792 Kč | 148 053,96 Kč |
| Unit Price without VAT: | 459,02000 Kč |
|---|---|
| Unit Price with VAT: | 555,41420 Kč |

