
33280202001002 | |
|---|---|
DigiKey Part Number | 1195-33280202001002-ND |
Manufacturer | |
Manufacturer Product Number | 33280202001002 |
Description | T1 SPE IP20 1X2XAWG26/7 PUR 0,2M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202001002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 0.66' (200.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,49000 Kč | 460,49 Kč |
| 10 | 391,38200 Kč | 3 913,82 Kč |
| 25 | 366,87720 Kč | 9 171,93 Kč |
| 50 | 349,36480 Kč | 17 468,24 Kč |
| 100 | 332,69860 Kč | 33 269,86 Kč |
| 250 | 311,88916 Kč | 77 972,29 Kč |
| 500 | 297,02132 Kč | 148 510,66 Kč |
| Unit Price without VAT: | 460,49000 Kč |
|---|---|
| Unit Price with VAT: | 557,19290 Kč |

