Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded
SPE Explained: Why is Ethernet the Most Important Protocol Today for Industrial Networks?

33280101002050

DigiKey Part Number
1195-33280101002050-ND
Manufacturer
Manufacturer Product Number
33280101002050
Description
CABLE MOD 2P2C PLUG-PLUG 16.4'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33280101002050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Yellow
Features
IEC 63171-6, Molded Plugs
Style
Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1527,89000 Kč527,89 Kč
Manufacturers Standard Package
Unit Price without VAT:527,89000 Kč
Unit Price with VAT:638,74690 Kč