


33280101002010 | |
|---|---|
DigiKey Part Number | 1195-33280101002010-ND |
Manufacturer | |
Manufacturer Product Number | 33280101002010 |
Description | CABLE MOD 2P2C PLUG-PLUG 3.28' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280101002010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | IEC 63171-6, Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,42000 Kč | 585,42 Kč |
| 10 | 497,46400 Kč | 4 974,64 Kč |
| Unit Price without VAT: | 585,42000 Kč |
|---|---|
| Unit Price with VAT: | 708,35820 Kč |

